Hazet 2130 Wire Brush Steel 290mm Durable Single Piece

Image Representative of Range

Hazet 2130 Wire Brush Steel 290mm Durable Single Piece

MPN
2130
Brand
Hazet
EAN-13
4000896012510
Order Code
11-9765
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Hazet's 2130 wire brush is made from steel and measures 290 mm, making it a durable tool for heavy-duty cleaning tasks. It is ideal for removing rust, paint, and other debris from surfaces. This handheld brush is commonly used in automotive and industrial settings for maintenance and repair work.
Type Wire brush
Material Steel
Length 290mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot