Hazet 2105LG-025 Allen Key 2.5mm Ball Head 20° Nickel-Plated Germany

Image Representative of Range

Hazet 2105LG-025 Allen Key 2.5mm Ball Head 20° Nickel-Plated Germany

MPN
2105LG-025
Brand
Hazet
EAN-13
4000896011919
Order Code
11-9760
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The Hazet 2.5 mm Allen key is manufactured with precision engineering, ideal for tasks requiring a metric hex key. This durable tool is perfect for assembling furniture or adjusting bicycle components. Known for its versatility, it belongs to Hazet's reputable line of high-quality hex socket keys.
Type Allen key
Downforce Allen
Material Chromium-vanadium steel
Material properties nickel plated
Screwdriver Features Ball head handle
Spanner size 2.5mm

Reviews

Be the first to submit a review

Trustpilot