Hazet 2105LG-02 Allen Key 2mm Ball-Head 20° Extra Long Nickel-Plated

Image Representative of Range

Hazet 2105LG-02 Allen Key 2mm Ball-Head 20° Extra Long Nickel-Plated

MPN
2105LG-02
Brand
Hazet
EAN-13
4000896011902
Order Code
11-9759
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockBack-order availability date - 02/10/2026

The Hazet Allen key 2 mm, model 2105LG-02, is a precision hex socket tool ideal for small fastening tasks. Manufactured by Hazet, it features durable steel construction for long-lasting use. It is typically used in mechanical assembly and delicate applications requiring precise torque.
Type Allen key
Downforce Allen
Material Chromium-vanadium steel
Material properties nickel plated
Screwdriver Features Ball head handle
Spanner size 2mm

Reviews

Be the first to submit a review

Trustpilot