Hazet 2100-14 Allen Key 14mm Nickel-Plated Metric Hex Socket Germany

Image Representative of Range

Hazet 2100-14 Allen Key 14mm Nickel-Plated Metric Hex Socket Germany

MPN
2100-14
Brand
Hazet
EAN-13
4000896011445
Order Code
11-9755
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £14.00 £11.90
10+ £11.16
50+ £11.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Hazet Allen key is a 14 mm hex key designed for precise fitting in various hex socket applications. Manufactured with high-quality materials, it ensures durability and reliability for both professional and DIY tasks. This tool is ideal for assembling furniture, bicycle repairs, and other mechanical maintenance jobs.
Type Allen key
Hex Key Size 14mm
Downforce Allen
Material Chromium-vanadium steel
Material properties nickel plated
Spanner size 14mm

Reviews

Be the first to submit a review

Trustpilot