Hazet 198-1 Funnel 165 mm Durable Wide Mouth Chemical Resistant

Image Representative of Range

Hazet 198-1 Funnel 165 mm Durable Wide Mouth Chemical Resistant

MPN
198-1
Brand
Hazet
EAN-13
4000896149155
Order Code
11-9746
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Hazet 198-1 Funnel, sized at 165 mm, is manufactured by Hazet. This funnel is primarily designed for efficient fluid transfer, minimising spills. It is commonly used in automotive and industrial applications.
Type Funnel
Material Polypropylene, Polyethylene (PE)
Colour Black, Blue
Diameter 165mm
Dimensions (Ø x L) 165 mm x 480 mm
Length 480mm

Reviews

Be the first to submit a review

Trustpilot