Hazet 1979NW/3 Torch: Compact 200 lm Efficient Charging High Luminosity

MPN
1979NW/3
Brand
Hazet
EAN-13
4000896235261
Order Code
03-9826
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £119.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Hazet 1979NW/3 is a rechargeable handheld spotlight with 200 lm brightness, ideal for detailed tasks. It serves as a versatile workshop light, providing reliable illumination for various applications. This torch is particularly useful in automotive settings, enhancing visibility in low-light conditions.
Type Torch
Light Duration (high) 2.5h
Luminous flux (high) 200lm

Reviews

Be the first to submit a review

Trustpilot