Hazet 1979N-85 LED Lamp with USB-C Charging 600 lm IP65 IK09 Magnetic Base

MPN
1979N-85
Brand
Hazet
EAN-13
4000896241491
Order Code
03-9824
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £60.10 £57.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 05/10/2026

Hazet produces the 1979N-85 LED work light, offering efficient illumination with flexible usage. The light is energy-efficient, suitable for various professional workshop applications where reliable lighting is essential. This product comes as a single piece, identified by code 04000896241491.
Type LED work light
Bulb Type LED (monochrome)
Dim (L x W x H) 255 x 55 x 35 mm
Energy efficiency rating n.rel.
Height 35mm
Length 255mm
Operating Voltage 5V
Width 55mm

Reviews

Be the first to submit a review

Trustpilot