Hazet 1979-11 LED Torch 200 lm Compact Stepless Dimming Spot & Surface Light

MPN
1979-11
Brand
Hazet
EAN-13
4000896235254
Order Code
03-9822
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 218 availableBack-order availability date - 19/11/2026

The Hazet 1979-11 is a rechargeable, handheld spotlight ideal for workshop use. This 200-lumen torch provides bright, monochrome LED illumination for various tasks. Its compact design makes it a versatile tool for mechanics and DIY enthusiasts.
Type Torch
Bulb Type LED (monochrome)
Dim (L x W x H) 180 x 25 x 18 mm
Height 18mm
Length 180mm
Light Duration (high) 2.5h
Luminous flux (high) 200lm
Width 25mm

Reviews

Be the first to submit a review

Trustpilot