Hazet 1951-27 Soft-Face Hammer 215g Ash Handle Interchangeable Heads

Image Representative of Range

Hazet 1951-27 Soft-Face Hammer 215g Ash Handle Interchangeable Heads

MPN
1951-27
Brand
Hazet
EAN-13
4000896196326
Order Code
11-9737
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £13.61 £11.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Hazet 1951-27 soft-face hammer is a lightweight handheld tool weighing 215 grams and measuring 265 mm in length. This plastic hammer is ideal for applications requiring non-marring impacts on delicate surfaces. It's perfect for assembly work or tasks where gentle force is necessary without damaging materials.
Type Soft Face Hammer
Weight 215g
Handle Material Ash
Head Material Cellulose acetate
(Ø) 27mm
Length 265mm

Reviews

Be the first to submit a review

Trustpilot