Hazet 195-4 Pneumatic Chair - Work Stool

MPN
195-4
Brand
Hazet
EAN-13
4000896148707
Order Code
51-6202

Discontinued


The Hazet 195-4 Pneumatic Chair/Work Stool is a movable chair with pneumatic seat height adjustment, ideal for the work place, including garages and workshops. Designed with comfort in mind and boasting a cushioned seating area of Ø 320mm in light blue, plus two integrated tool storages rotating by 360°.
  • Padded for maximum comfort
  • Rotates 360° and asjustable height
  • Features two storage trays - ideal for tools
  • Easy to clean
  • Anti-tipping by 5 large rollers (approx. 60mm Ø)
  • Adjustable in height from 380 to 510mm
  • 6kg weight
  • Loading capacity up to 150kg
Padded for maximum comfort

Trustpilot