Hazet 195-3 Car Creeper Seat

Order Code:

51-6174

Brand: Hazet MPN: 195-3 EAN-13: 4000896148691
  • Country of Origin:
  • View All

Discontinued


The Hazet 195-3 Car Creeper Seat is a roll-liege and charger in one, offering a fast and uncomplicated change between both the functions, with a cushioned lying surface and light blue comfortable head piece. Easy to clean, with stable, sturdy steel pipe frame and six wheels.
  • Maximum weight 150kg
  • Cushioned for maximum comfort
  • Stable and sturdy
  • Six castors (63mm diameter)
  • Combines creeper and seat
  • Quick and easy conversion from creeper to seat and vice versa
  • Lying position: 1198 x 450 x 130mm (L x W x H)
  • Seat height: 420mm, seat base: 300 x 310mm
Type Creeper / seat
Height 130 / 310mm
Number of Castors 6

Trustpilot