Hazet 1847-1 Axle Boot Clamping Pliers 230mm Nickel-Plated Steel

Image Representative of Range

Hazet 1847-1 Axle Boot Clamping Pliers 230mm Nickel-Plated Steel

MPN
1847-1
Brand
Hazet
EAN-13
4000896007004
Order Code
11-9735
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £70.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Hazet 1847-1 Axle boot clamping pliers are manufactured by Hazet and measure 230 mm in length. These pliers are designed for clamping axle boots and are commonly used in the maintenance of chassis and shock absorbers. This tool is essential for ensuring a secure fit of axle boots in automotive applications.
Type Axle boot clamping pliers
Length 230mm
Material Special steel
Material properties nickel plated
Weight 401g

Reviews

Be the first to submit a review

Trustpilot