Hazet 173-38 Anti-slip Mat 694x395mm Non-slip Tool Storage for Trolleys

Image Representative of Range

Hazet 173-38 Anti-slip Mat 694x395mm Non-slip Tool Storage for Trolleys

MPN
173-38
Brand
Hazet
EAN-13
4000896089789
Order Code
11-9731
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Hazet 173-38 anti-slip matting measures 694 mm x 395 mm and is designed for enhancing safety by providing a non-slip surface. Manufactured with durable rubber, it serves as an excellent floor protector and insulation mat. Typical applications include use in workshops, garages, or any environment requiring secure footing.
Type Anti-slip matting
Dimensions (L x W) 694 mm x 395 mm
Length 694mm
Width 395mm

Reviews

Be the first to submit a review

Trustpilot