Haze HZY12-150 Valve Regulated Lead Acid Battery

Haze Brand: Haze

The Haze HZY12-150 is a Valve Regulated Lead Acid Battery with dimensions suitable for rack systems for maximum space utilisation. The battery has been designed to meet the needs of UPS and other applications where power outages are frequent and a cyclic UPS battery is required.

  • Completely maintenance free, sealed construction eliminates the need for watering
  • Fully tank formed plates
  • Analytical Grade electrolyte
  • Spill proof / leak proof
  • Valve regulated Max internal pressure 2.5 psi
  • Multi-position usage
  • Low self discharge
  • FAA and IATA approved as non-hazardous
  • Built to comply with IEC 896-2, DIN 43534, BS 6290 Pt4, Euroba
  • Manufacturer's part: Haze HZY12-150
Description Image Product Buy Pricing (Ex VAT) Capacity Nominal Voltage Dimensions Weight Type Terminal Type Chemistry Battery Size Cyclic / standby Pack Size
Haze HZY12-150 12V 150Ah Gel Battery
Haze HZY12-150 12V 150Ah Gel Battery
Standard range
Order code: 18-1119
MPN: HZY-EV12-150

Despatched within 5 working days - 42 in stockBack-order availability date - 30/10/2026
1+ £382.12
Price per unit Ex VAT
150Ah 12V 242 x 170 x 482mm 45000g VRLA M6 Threaded Insert Valve Regulated Lead Acid SLA Standby 1
Haze HZY6-110 6V 110Ah Gel Battery
Haze HZY6-110 6V 110Ah Gel Battery
Standard range
Order code: 18-1221
MPN: HZY6-110

Available to back orderBack-order availability date - 30/10/2026
1+ £126.92
Price per unit Ex VAT
110Ah 6V 193 x 168 x 204mm VRLA M6 Threaded Insert Valve Regulated Lead Acid SLA Standby 1

Trustpilot