Haze HZY12-150 12V 150Ah Gel Battery

MPN
HZY-EV12-150
Brand
Haze
Order Code
18-1119
Country of Origin
China
  • E
    RoHS Exempt
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £382.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 42 in stockBack-order availability date - 30/10/2026

The Haze HZY12-150 is a Valve Regulated Lead Acid Battery with dimensions suitable for rack systems for maximum space utilisation. The battery has been designed to meet the needs of UPS and other applications where power outages are frequent and a cyclic UPS battery is required.


  • Completely maintenance free, sealed construction eliminates the need for watering
  • Fully tank formed plates
  • Analytical Grade electrolyte
  • Spill proof / leak proof
  • Valve regulated Max internal pressure 2.5 psi
  • Multi-position usage
  • Low self discharge
  • FAA and IATA approved as non-hazardous
  • Built to comply with IEC 896-2, DIN 43534, BS 6290 Pt4, Euroba
  • Manufacturer's part: Haze HZY12-150
Type VRLA
Capacity 150Ah
Nominal Voltage 12V
Terminal Type M6 Threaded Insert
Chemistry Valve Regulated Lead Acid
Battery Size SLA
Cyclic / standby Standby
Dimensions 242 x 170 x 482mm
Pack Size 1
Weight 45000g

Reviews

Be the first to submit a review

Trustpilot