Hawke HAW56201 Endurance ED spotting scope 20–60x magnification 68 mm lens

Order Code:

19-0111

Brand: Hawke MPN: HAW56201 EAN-13: 5054492562015
Qty Unit Price (Ex VAT)
1+ £840.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Hawke HAW56201 is a high-performance optic designed specifically for detailed and precise wildlife observation. The Hawke Endurance ED spotting scope features a robust 68 mm objective lens combined with a versatile 20–60x magnification range, making it suitable for a wide array of applications including bird watching, hunting, and general outdoor use. Its Extra-low Dispersion (ED) glass ensures minimal chromatic aberration, allowing for sharp and natural colour fidelity, which is crucial when distinguishing subtle differences in animals' plumage or fur at long distances. The scope is engineered with a durable and weatherproof build, making it an ideal choice for extended use in variable outdoor conditions often encountered during camping or hunting expeditions. Additionally, its adaptability in astronomy makes it useful for amateur astronomers for observing celestial bodies.
Type Spotting scope
Diameter 68mm
Dimensions (Ø) 405mm
FOV (1000 m) 36m
FOV (1000 m) (min.) 20m
FOV (1000 m) (Range) 20 up to 36m
Near point 5m
Weight 1495g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot