Hawke HAW55201 Nature-Trek spotting scope 2060x80 80mm objective lens

MPN
HAW55201
Brand
Hawke
EAN-13
5054492552016
Order Code
18-9999
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £433.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Hawke HAW55201 is a Hawke Nature-Trek 20–60x80 spotting scope featuring an 80 mm objective lens, designed for precise and versatile optical performance. This scope offers a zoom range of 20 to 60 times magnification, making it ideal for detailed wildlife observation, bird watching, and basic astronomical applications. Engineered with advanced optical systems, the Nature-Trek provides crisp and clear imagery, crucial for applications requiring enhanced visual clarity such as hunting or studying distant terrestrial subjects. Its robust and weather-resistant construction ensures reliability in various outdoor environments, complementing its role as a valuable camping and hunting accessory. This spotting scope is a suitable tool not only for hobbyists but also for environmental researchers and wildlife conservationists requiring portable and effective optical equipment.
Type Spotting scope
Diameter 80mm
FOV (1000 m) 36m
FOV (1000 m) (min.) 20m
FOV (1000 m) (Range) 20 up to 36m
Near point 5.5m
Weight 1365g

Reviews

Be the first to submit a review

Trustpilot