Hawke HAW51100 Vantage spotting scope 2060x60 60 mm lens

MPN
HAW51100
Brand
Hawke
EAN-13
5054492511006
Order Code
18-9998
Country of Origin
China

Discontinued


Hawke HAW51100 Vantage spotting scope offers a versatile optical solution for detailed viewing, featuring a magnification range of 20–60x and a 60 mm objective lens. This spotting scope is engineered for precision in wildlife observation and bird watching, providing clear and bright images even in low light conditions. Utilising quality optical components, the Vantage ensures excellent light transmission and sharp clarity, making it a reliable tool for recreational and professional observers alike. Constructed with durability in mind, it is also well-suited for outdoor environments, serving effectively as a component in hunter accessories or as a valuable asset for campers requiring portable yet powerful optics. In addition, its adaptability makes it a useful tool for amateur astronomers observing celestial phenomena.
Type Spotting scope
Colour Green
Diameter 60mm
FOV (1000 m) 38m
FOV (1000 m) (min.) 17m
FOV (1000 m) (Range) 17 up to 38m
Length 350mm
Near point 7m
Weight 795g

Trustpilot