Hawke HAW36521 Endurance ED Marine Monocular Blue Magnifiers

MPN
HAW36521
Brand
Hawke
EAN-13
5054492365210
Order Code
18-9995
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £233.73 £198.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Hawke HAW36521 is a robust and precise monocular designed under the Endurance ED Marine series, providing high-performance magnification essential for detailed wildlife and nature observation. Constructed for durability and reliability in outdoor environments, this monocular features Extra-Low Dispersion (ED) glass, which enhances clarity and reduces chromatic aberration, making it suitable for professionals engaged in wildlife observation and birdwatching. Its compact design allows seamless integration into an array of outdoor and camping accessories, providing ease of use and portability for on-the-go observation needs. Engineered for marine and terrestrial applications, the HAW36521 ensures excellent light transmission under varying environmental conditions, supporting both amateur and expert users in their detailed observational tasks.
Type Binoculars
Colour Blue
FOV (1000 m) 131m
Length 159mm
Near point 2m
Weight 405g

Reviews

Be the first to submit a review

Trustpilot