Hawke HAW36506 Endurance ED Marine Binoculars Magnifiers Durable Design

MPN
HAW36506
Brand
Hawke
EAN-13
5054492365067
Order Code
18-9994
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £476.62 £405.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Hawke HAW36506 encapsulates the Endurance ED Marine Binoculars, which are robust magnifiers crafted for durability in challenging outdoor conditions. These binoculars feature Extra-low Dispersion (ED) glass, providing superior clarity and minimising chromatic aberration, making them ideal for detailed wildlife observation, bird watching, and nature observation. Their durable design includes a nitrogen-filled waterproof and fog-proof construction, which ensures reliability in marine environments and other harsh outdoor settings. Engineers and outdoor enthusiasts equally benefit from these binoculars, as they offer precise optical performance required for both professional applications and recreational activities. The Hawke Endurance ED Marine Binoculars represent an essential component in any comprehensive set of camping and outdoor accessories.
Type Binoculars
Colour Blue
FOV (1000 m) 122m
Length 175mm
Near point 2.5m
Weight 915g

Reviews

Be the first to submit a review

Trustpilot