Hawke HAW36500 Endurance ED Marine Binoculars magnifiers waterproof optic

MPN
HAW36500
Brand
Hawke
EAN-13
5054492365005
Order Code
18-9992
Country of Origin
China
View Full Product Range (23)

Discontinued


Hawke HAW36500 Endurance ED Marine Binoculars are precisely engineered optical instruments designed for rigorous outdoor environments, offering reliable performance for activities such as wildlife observation, bird watching, and nature observation. These magnifiers are built with enhanced durability, being fully waterproof to withstand challenging conditions encountered during marine and terrestrial applications. The Endurance ED series features Extra-low Dispersion (ED) glass for superior image clarity and brightness, crucial for engineers and wildlife specialists who require exacting visual detail. Their robust construction and versatility make them an essential component of camping and outdoor accessories, beneficial for both professional and recreational use.
Type Binoculars
FOV (1000 m) 145m
Length 122mm
Near point 2m
Weight 545g

Trustpilot