Hawke HAW36321 Endurance ED Monocular Magnifiers

MPN
HAW36321
Brand
Hawke
EAN-13
5054492363216
Order Code
18-9991
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £160.40 £136.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Hawke HAW36321 Endurance ED Monocular Magnifiers offer precision optics for enhanced outdoor experiences, particularly suited for wildlife and nature observation, as well as bird watching. Engineered with Extra-low Dispersion (ED) glass, this monocular ensures minimal chromatic aberration, delivering sharp and true-to-life images. Its compact form factor makes it an ideal choice for camping and other outdoor activities, where portability is essential. With robust construction and weatherproofing, the HAW36321 is designed to withstand various environmental conditions, making it a reliable tool for both amateur and professional observers in engineering projects requiring detailed optical analysis.
Type Binoculars
Colour Green
FOV (1000 m) 101m
Length 143mm
Near point 2m
Weight 325g

Reviews

Be the first to submit a review

Trustpilot