Hawke HAW36311 Endurance ED Monocular Black Binoculars and Magnifiers

MPN
HAW36311
Brand
Hawke
EAN-13
5054492363117
Order Code
18-9990
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £108.47 £92.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Hawke Optics HAW36311 offers the Hawke Endurance ED Monocular in a black finish, combining advanced optical performance with compact practicality. This high-precision magnifier features Extra-low Dispersion (ED) glass that minimises chromatic aberration for enhanced clarity and colour accuracy. Its 10x magnification and 42 mm objective lens ensure detailed and immersive views, making it ideal for applications in wildlife observation, bird watching, and nature observation, where clarity and resolution are paramount. The rugged construction with a rubber-armoured body provides durability and ergonomic handling, suitable for engineers designing durable camping and outdoor accessories. This monocular is perfectly suited for inclusion in high-quality field kits where precise visual observation capabilities are essential.
Type Binoculars
Magnification 10x
Colour Black
FOV (1000 m) 96m
Length 105mm
Near point 3m
Weight 152g

Reviews

Be the first to submit a review

Trustpilot