Hawke HAW36206 Endurance ED Binoculars Black

MPN
HAW36206
Brand
Hawke
EAN-13
5054492362066
Order Code
18-9989
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £363.58 £309.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Hawke HAW36206 Endurance ED Binoculars Black are engineered to provide exceptional clarity and precision in diverse outdoor conditions. Designed with Extra-Low Dispersion (ED) glass, these binoculars enhance colour fidelity and minimise chromatic aberrations, making them ideal for wildlife observation and bird watching. With a lightweight construction and ergonomic design, the Endurance ED Binoculars are also suitable for camping and nature observation, where portability and ease of use are crucial. Additionally, the precise optical system ensures reliable performance in various engineering applications requiring detailed magnification, such as surveying and field research. Their robust build and weather-resistant finish make them dependable for use in challenging environments.
Type Binoculars
Colour Black
FOV (1000 m) 110m
Length 148mm
Near point 2m
Weight 705g

Reviews

Be the first to submit a review

Trustpilot