Hawke HAW36203 Endurance ED Binoculars with magnifiers and ED glass

MPN
HAW36203
Brand
Hawke
EAN-13
5054492362035
Order Code
18-9987
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £311.64 £264.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Hawke HAW36203 Endurance ED Binoculars are precision-engineered optical instruments designed to facilitate clear and detailed observation in various outdoor settings such as wildlife observation, bird watching, and general nature observation. These binoculars feature Extra-low Dispersion (ED) glass, which is crucial in minimising chromatic aberration and thus enhancing colour fidelity and clarity. As a result, they provide users with exceptionally sharp and true-to-life images. Constructed for durability and performance, they are an ideal addition to camping and outdoor accessory collections, offering reliable visual magnification under diverse environmental conditions. Designed for both amateur and professional use, they serve effectively in applications requiring high-quality magnifiers to bring distant objects into sharp focus, making them a valuable tool for field-based ecological studies and precise visual tasks.
Type Binoculars
Colour Green
FOV (1000 m) 112m
Length 138mm
Near point 1.2m
Weight 635g

Reviews

Be the first to submit a review

Trustpilot