Hawke HAW36200 Endurance ED Binoculars Magnifiers high-quality optics

MPN
HAW36200
Brand
Hawke
EAN-13
5054492362004
Order Code
18-9985
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £302.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Hawke HAW36200 Binoculars feature the advanced optics of the Hawke Endurance ED series, providing superior clarity and image quality. These binocular magnifiers are designed for optimal performance in wildlife and nature observation applications, making them particularly suitable for bird watching and other outdoor activities. Engineered with Extra-Low Dispersion (ED) glass, they minimise chromatic aberration to deliver high-resolution images with accurate colour reproduction. The robust construction and ergonomic design ensure durability and comfort during extended use, whether for engineering surveys in rugged terrains or as reliable camping accessories for outdoor enthusiasts. As a respected piece of precision equipment, they offer reliability in various environmental conditions, supporting both professional and recreational observations.
Type Binoculars
Colour Black
FOV (1000 m) 135m
Length 138mm
Near point 1.2m
Weight 635g

Reviews

Be the first to submit a review

Trustpilot