Hawke HAW36111 Endurance ED Binoculars Magnifiers High-performance optics

MPN
HAW36111
Brand
Hawke
EAN-13
5054492361113
Order Code
18-9984
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £209.29 £177.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Hawke HAW36111 magnifiers are part of the Hawke Endurance ED series of high-performance optics, designed for detailed wildlife and nature observation, as well as bird watching. These binoculars incorporate Extra-low Dispersion (ED) glass, which enhances image clarity and minimises chromatic aberration, providing true-to-life colour reproduction and sharp detail. Engineered for outdoor use, they feature a robust and durable construction, ideal for integration into camping and other outdoor activities, where rugged reliability is essential. These binoculars are particularly suited to engineering applications requiring accurate distance visual inspection and detailed monitoring of environments in the field. Additionally, their ergonomic design and lightweight build ensure ease of use during extended observational tasks.
Type Binoculars
Colour Green
FOV (1000 m) 108m
Length 96mm
Near point 2m
Weight 315g

Reviews

Be the first to submit a review

Trustpilot