Hawke HAW35211 Nature-Trek Monocular Green Compact Design Enhanced Optics

MPN
HAW35211
Brand
Hawke
EAN-13
5054492352111
Order Code
18-9982
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £87.08 £74.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Hawke HAW35211 Nature-Trek Monocular is a compact and versatile optical device, engineered for use in outdoor and wildlife observation scenarios. Featuring enhanced optics, this monocular ensures clear and precise imaging, making it a suitable accessory for activities such as bird watching and nature observation. Integrated with a lightweight and ergonomic design, it serves as an ideal tool for camping and other outdoor pursuits where carrying efficiency is paramount. Utilising this monocular, users can effectively magnify distant objects, making it practical for various applications requiring detailed viewing without the complexity of traditional binoculars.
Type Binoculars
Colour Green
FOV (1000 m) 96m
Length 105mm
Near point 3m
Weight 147g

Reviews

Be the first to submit a review

Trustpilot