Hawke HAW35103 Nature-Trek Binoculars Magnifiers Green Compact Design

MPN
HAW35103
Brand
Hawke
EAN-13
5054492351039
Order Code
18-9981
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £259.70 £220.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Hawke 35103 Hawke Nature-Trek Binoculars, feature a compact design ideal for a variety of outdoor activities, such as wildlife observation, bird watching, and general nature observation. As magnifiers, these binoculars are engineered with fully multi-coated lenses and high-resolution optics, ensuring excellent light transmission and image clarity. Constructed with a robust, lightweight chassis, these binoculars are well-suited for integration into camping and outdoor accessory kits, where weight and portability are crucial. Typical engineering applications include environmental surveys, ecological studies, and any observational tasks requiring detailed visual analysis in natural environments.
Type Binoculars
FOV (1000 m) 101m
Length 142mm
Near point 2m
Weight 638g

Reviews

Be the first to submit a review

Trustpilot