Hawke HAW35102 Nature-Trek Binoculars Magnifiers Green Compact Design

MPN
HAW35102
Brand
Hawke
EAN-13
5054492351022
Order Code
18-9980
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £252.06 £214.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Hawke HAW35102 Nature-Trek Binoculars offer a robust and compact design, ideal for outdoor enthusiasts engaging in wildlife observation and bird watching activities. These binoculars are equipped with precision-engineered optics, delivering enhanced magnification capabilities crucial for detailed nature observation. Constructed with durable materials suitable for various weather conditions, the Nature-Trek binoculars serve as reliable camping and outdoor accessories. Their lightweight nature ensures ease of transport, making them a preferred choice for engineers and environmental professionals in fieldwork requiring clear and distant viewing capabilities.
Type Binoculars
Colour Green
FOV (1000 m) 129m
Length 142mm
Near point 2m
Weight 638g

Reviews

Be the first to submit a review

Trustpilot