Hawke HAW35051 Nature-Trek Binoculars green compact durable multicoated lenses

MPN
HAW35051
Brand
Hawke
EAN-13
5054492350513
Order Code
18-9976
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £137.49 £116.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Hawke HAW35051 Nature-Trek Binoculars are compact and durable magnifiers designed for outdoor enthusiasts and professionals requiring reliable optical performance. Equipped with multi-coated lenses, these binoculars offer enhanced clarity and light transmission essential for detailed wildlife and nature observation, as well as bird watching. The robust construction ensures resilience in various environmental conditions, making them suitable as camping and outdoor accessories. Engineers appreciate the Nature-Trek's lightweight build and ergonomic design, which facilitates prolonged use without fatigue during field research and surveying applications.
Type Binoculars
Colour Green
FOV (1000 m) 119m
Length 106mm
Near point 2m
Weight 295g

Reviews

Be the first to submit a review

Trustpilot