Hawke HAW34122 Vantage Binoculars Magnifiers Black Compact Design

MPN
HAW34122
Brand
Hawke
EAN-13
5054492341221
Order Code
18-9975
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £181.79 £154.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Hawke HAW34122 offers the Vantage Binoculars, specifically designed as magnifiers with a compact design ideal for outdoor use. These binoculars feature precision-engineered optics that enhance wildlife and bird observation, making them suitable camping accessories for those engaged in nature observation. The robust construction ensures reliable performance in varied environmental conditions, contributing to their effectiveness in detailed wildlife surveys and ecological studies. The binoculars' lightweight form factor allows for easy transportation and usage during extended periods in field applications, crucial for both hobbyists and professionals in wildlife documentation and research.
Type Binoculars
Colour Green
FOV (1000 m) 122m
Length 146mm
Near point 2.5m
Weight 555g

Reviews

Be the first to submit a review

Trustpilot