Hawke HAW34121 Vantage Binoculars Magnifiers Black Compact Design

MPN
HAW34121
Brand
Hawke
EAN-13
5054492341214
Order Code
18-9974
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £172.62 £146.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Hawke HAW34121 Vantage Binoculars are precision-engineered optical instruments designed for detailed wildlife and nature observation. These compact binoculars, with their robust black design, serve effectively as magnifying devices, making them suitable for camping and outdoor pursuits that require enhanced visual clarity. Featuring high-quality optical components, these binoculars provide clear and sharp images, indispensable for engineers engaged in wildlife monitoring or ecological surveys. The product is optimised for efficient light transmission, enabling users to achieve accurate observations even in low-light conditions, typical in dawn or dusk scenarios. Being an integral part of any outdoor toolkit, these binoculars are particularly advantageous for those in fields requiring precise and reliable visual analysis.
Type Binoculars
Colour Green
FOV (1000 m) 98m
Length 121mm
Near point 2m
Weight 452g

Reviews

Be the first to submit a review

Trustpilot