Harwin R30-6700394 Circular Plastic Spacer 3.00mm M3 Metric Clearance

Image Representative of Range

Harwin R30-6700394 Circular Plastic Spacer 3.00mm M3 Metric Clearance

MPN
R30-6700394
Brand
Harwin
Order Code
14-7234
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
1000+ £0.130
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 30/11/2026

Harwin R30-6700394 is a circular plastic spacer designed for 3.00mm spacing. It features M3 metric clearance for compatibility with a range of applications. The spacer provides secure and uniform spacing in electronic assemblies. Typical uses include circuit boards and electronic enclosures where precise spacing is essential.
Type Spacer
Body Length 3mm
External Diameter 3mm
For Screw Size M3

Reviews

Be the first to submit a review

Trustpilot