Harwin R30-6200414 Aluminium Spacer 4.00mm M3 Metric Clearance Circular

MPN
R30-6200414
Brand
Harwin
Order Code
15-4259
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
700+ £0.176
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 700
Available to back orderBack order, lead time 4 months

The Harwin R30-6200414 Aluminium Spacer is a cylindrical component with a 4.00mm length and M3 metric clearance. Designed for use with bolts or screws, it ensures proper spacing in assemblies. Its aluminium construction offers a balance of lightweight properties and durability. Commonly used in electronics or mechanical assemblies, it provides space for airflow or component separation.
Type Spacer
Body Length 4mm
External Diameter 4mm
For Screw Size M3
Material Aluminium

Reviews

Be the first to submit a review

Trustpilot