Harwin R30-3002502 Standoff M3x25mm HEX 5mmA/F 6mm ML/FML

MPN
R30-3002502
Brand
Harwin
Order Code
15-4315
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
400+ £0.529
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Available to back orderBack-order availability date - 30/11/2026

The Harwin R30-3002502 is a standoff with M3 threading and a length of 25mm. It features a hexagonal profile with a 5mm across-flats measurement and a 6mm female-male length. This component is ideal for providing space and support in electronic assemblies and circuit board mounting. Its durable construction is suitable for demanding applications in electronic and mechanical projects.
Body Length 25mm
External Width 5.6mm

Reviews

Be the first to submit a review

Trustpilot