Harwin R30-3001702 Hex Spacer MF Brass 17mm M3 Metric Thread

Image Representative of Range

Harwin R30-3001702 Hex Spacer MF Brass 17mm M3 Metric Thread

MPN
R30-3001702
Brand
Harwin
Order Code
15-4222
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
285+ £0.373
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 285
Available to back orderBack-order availability date - 30/11/2026

The Harwin R30-3001702 is a hex spacer made of brass. It has a length of 17mm and features an M3 metric thread. This component is typically used to separate circuit boards or panels. It is ideal for applications requiring robust mechanical stability.
Body Length 17mm
External Width 5.6mm
Material Brass

Reviews

Be the first to submit a review

Trustpilot