Harwin G125-MC15005M1-0150L Male DIL Cable Assembly 25+25 Position 150mm

MPN
G125-MC15005M1-0150L
Brand
Harwin
Order Code
15-3467
Country of Origin
United Kingdom
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2+ £80.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 8 in stock

Harwin's G125-MC15005M1-0150L is a male DIL cable assembly featuring 25+25 positions. This product has a length of 150mm, ensuring flexible connectivity in compact spaces. Designed for high-reliability applications, it is well-suited for use in defence, aerospace, and industrial sectors. The robust construction provides secure and reliable connections in challenging environments.
Length 0.15m
Colour White & Green
Type DIL cable

Reviews

Be the first to submit a review

Trustpilot