Harting Sensor/actuator splitter/adapter 631418

Harting Brand: Harting
The Harting components are connectors and adapters used to facilitate the integration and communication of sensors and actuators in various electrical and electronic systems.
Description Image Product Buy Pricing (Ex VAT) Type Number of Contacts Connector Size Colour Coding Connector standard Current Rating Nominal Voltage Maximum Temperature Min. temperature Seal Type Thread type connection side Gender Connection Side A Connection Side B IP Rating
Harting 09 45 215 1107 Sensor/Actuator Splitter 8P8C Built-In Socket
Harting 09 45 215 1107 Sensor/Actuator Splitter 8P8C Built-In Socket
Extended range
Order code: 11-9566
MPN: 09 45 215 1107

Available to back orderBack order, lead time 11 days
1+ £73.95
Price per unit Ex VAT
Socket, built-in 8P8C Black RJ45 1.5A 125V AC Socket RJ45 socket RJ45 socket IP65, IP67
Harting 21 03 381 4401 Splitter/Adapter M12 Socket Right Angle 4 Pins
Harting 21 03 381 4401 Splitter/Adapter M12 Socket Right Angle 4 Pins
Extended range
Order code: 11-9668
MPN: 21 03 381 4401

Back order - 3 availableBack-order availability date - 01/11/2026
1+ £37.42
Price per unit Ex VAT
Socket, right angle 4 M12 D 200mA +85°C -40°C Screw-on M12 Socket RJ45 socket RJ45 socket IP65, IP67

Trustpilot