Harting 09 45 215 1107 Sensor/Actuator Splitter 8P8C Built-In Socket

MPN
09 45 215 1107
Brand
Harting
EAN-13
2050001837691
Order Code
11-9566
Country of Origin
Romania
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £76.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Harting 09 45 215 1107 sensor/actuator splitter/adapter is a robust built-in socket with an 8P8C RJ45 configuration, featuring high-quality connectivity solutions typical of the Han® 3 A series. As a reputable manufacturer, Harting delivers reliability and durability for diverse applications in industrial automation and signal processing environments. This component is ideally suited for merging sensor and actuator signals efficiently within complex electrical systems.
Type Socket, built-in
Number of Contacts 8P8C
Gender Socket
Colour Black
Connection Side A RJ45 socket
Connection Side B RJ45 socket
Connector standard RJ45
Current Rating 1.5A
IP Rating IP65, IP67
Nominal Voltage 125V AC

Reviews

Be the first to submit a review

Trustpilot