Harting 21 03 381 4401 Splitter/Adapter M12 Socket Right Angle 4 Pins

MPN
21 03 381 4401
Brand
Harting
EAN-13
2050001838193
Order Code
11-9668
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £37.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 02/07/2026

The Harting 21 03 381 4401 sensor/actuator splitter/adapter features an M12 socket with a right-angle design and four pins. Manufactured by Harting, this product, also known as the HARAX® M12-L, is ideal for industrial automation applications where space-saving connections are required. This durable adapter facilitates reliable signal transmission between sensors and controllers in complex machinery setups.
Type Socket, right angle
Number of Contacts 4
Connector Size M12
Gender Socket
Coding D
Connection Side A RJ45 socket
Connection Side B RJ45 socket
Current Rating 200mA
IP Rating IP65, IP67
Maximum Temperature +85°C
Min. temperature -40°C
Seal Type Screw-on
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot