Harting SEK Low-profile Male Headers Angled with Solder Pins, 2.54mm

Harting Brand: Harting

Low profile male headers from the Harting SEK 18 Series with angled soldered pins, available with a choice of contacts ranging from 6 to 16.

  • Grid pitch 2.54mm
  • Performance level 2
  • DIN standard: 416xxx
  • Pin length 2.9mm
  • Housing material: PBTB to UL94V0
Description Image Product Buy Pricing (Ex VAT) Number of Ways Insertion force Number of pins Withdrawal force Type Pitch Number of Rows Mounting Type Mounting Direction Category Colour (insert) Connection Type Contact Resistance Contact rows Contact spacing (termination side) Description of the contact Element ELV status Fire protection on railway vehicles Insulation Resistance
Harting 09 18 514 6323 Low-profile Male Header Angled 14 Pin 2.54mm
Harting 09 18 514 6323 Low-profile Male Header Angled 14 Pin 2.54mm
Order code: 51-9603
MPN: 09 18 514 6323
100+ £0.940
Price per unit Ex VAT
14 = 28 N 14 = 28 N Edge connector (pins) 2.54mm 1 Cable mount Straight Connectors Grey PCB to cable = 20 mO 2 2.54mm Angled Male connector compliant EN 45545-2 (2020-08) + A1 (2023-10) >109O
Harting 09 18 516 6323 Low-profile Male Header Angled 16 Pin 2.54mm
Harting 09 18 516 6323 Low-profile Male Header Angled 16 Pin 2.54mm
Standard range
Order code: 51-9610
MPN: 09 18 516 6323

Order in multiples of 100


Despatched within 4 working days - 11 in stock
100+ £1.65
Price per unit Ex VAT
16 = 32 N 16 = 32 N Edge connector (pins) 2.54mm 1 Cable mount Straight Connectors Grey PCB to cable = 20 mO 2 2.54mm Angled Male connector compliant EN 45545-2 (2020-08) + A1 (2023-10) >109O

Trustpilot