Harting 09 18 516 6323 Low-profile Male Header Angled 16 Pin 2.54mm

MPN
09 18 516 6323
Brand
Harting
EAN-13
2050000253089
Order Code
51-9610
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
100+ £1.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 11 in stock

Low profile 16-pole male header from the Harting SEK 18 Series with angled soldered pins.
  • Number of pins: 16
  • Grid pitch: 2.54mm
  • DIN standard: 416xxx
  • Pin length 2.9mm
  • Housing material: PBTB to UL94V0
  • Manufacturer's part 09 18 516 6323
Type Edge connector (pins)
Pitch 2.54mm
Number of Ways 16
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Category Connectors
Colour (insert) Grey
Connection Type PCB to cable
Contact Resistance = 20 mO
Contact rows 2
Contact spacing (termination side) 2.54mm
Description of the contact Angled
Element Male connector
ELV status compliant
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
Insertion force = 32 N
Insulation Resistance >109O
Isolation group IIIa (175 = CTI < 400)
Limiting temperature -55 ... +125 °C
Material (contacts) Copper alloy
Material (insert) Thermoplastic resin (PBT)
Material flammability class acc. to UL 94 V-0
Mating Cycles = 250
Maximum Temperature +125°C
Min. temperature -55°C
Number of pins 16
Railway classification F3/I3
Rated current ? 1 A
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
REACH SVHC substances Not contained
Requirement set with Hazard Levels R26
Series SEK Low-profile
Specifications IEC 60603-13
Surface (contacts) Noble metal over Ni Mating side
Termination length 2.9mm
Termination Method Wave soldering termination
Test voltage Ur.m.s. 1 kV
UL / CSA UL 1977 ECBT2.E102079
Withdrawal force = 32 N

Reviews

Be the first to submit a review

Trustpilot