Harting RJ Plugs & Sockets Pin inset 610977

Harting Brand: Harting
Harting produces durable and robust pin inserts designed for industrial applications, exemplifying quality electrical connectors.
Description Image Product Buy Pricing (Ex VAT) Number of Positions Connection Material Maximum Temperature Type Gender Size Colour
Harting 09 15 003 3001 Pin insert durable 1pc robust Electrical Connector
Harting 09 15 003 3001 Pin insert durable 1pc robust Electrical Connector
Standard range
Order code: 03-9097
MPN: 09 15 003 3001

Despatched within 4 working days - 10 in stock
1+ £15.11
Price per unit Ex VAT
1 Crimp Polycarbonate (PC) +70°C Pin inset Male 09 Pebble grey (RAL 7032)
Harting 09 15 004 3013 Pin insert 4-position for industrial applications
Harting 09 15 004 3013 Pin insert 4-position for industrial applications
Extended range
Order code: 03-9099
MPN: 09 15 004 3013

Available to back orderBack order, lead time 10 days
1+ £26.57
10+ £25.96
25+ £25.22
Price per unit Ex VAT
4 +85°C Pin inset Male 09 Pebble grey (RAL 7032)

Trustpilot