Harting 09 15 003 3001 Pin insert durable 1pc robust Electrical Connector

Order Code:

03-9097

Brand: Harting MPN: 09 15 003 3001 EAN-13: 2050006165942
  • Quickly find another product in this range by Max. temperature:

    +70°C +85°C
Qty Unit Price (Ex VAT)
1+ £16.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

The Harting Pin Insert 09 15 003 3001 is an industry-grade connector designed for high voltage and heavy-duty applications. It features a robust build ideal for multicore connections in electrical engineering settings. This connector is well-suited for industrial environments that require reliable and durable connectivity solutions.
Type Pin inset
Colour Pebble grey (RAL 7032)
Connection Crimp
Material Polycarbonate (PC)
Max. temperature +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot