Harting 09 15 004 3013 Pin insert 4-position for industrial applications

Order Code:

03-9099

Brand: Harting MPN: 09 15 004 3013 EAN-13: 2050006165959
  • Quickly find another product in this range by Max. temperature:

    +70°C +85°C
Qty Was Unit Price (Ex VAT)
1+ £25.69 £25.53
10+ £25.50 £25.33
25+ £25.31 £25.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Harting Pin Insert 09 15 004 3013 is an industry-grade connector designed for high voltage and heavy-duty applications. Known for its durability and reliability, this multi-core connector is ideal for usage in electrical engineering and industrial environments. It is a robust solution for connecting multiple conductors securely and efficiently.
Type Pin inset
Colour Pebble grey (RAL 7032)
Max. temperature +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot