Harting Plugs & Headers Socket inset 610963

Harting Brand: Harting
Harting connectors comprise durable and reliable socket inserts and heavy-duty multi-pin connector inserts suitable for a variety of applications.
Description Image Product Buy Pricing (Ex VAT) Gender Category Colour (insert) Conductor cross-section (AWG) Number of pins Conductor cross-section (mm²) Contact Resistance ECHA SCIP number ELV status Fire protection on railway vehicles Insulation Resistance Limiting temperature Number of Ways Material (contacts) Material (insert) Material flammability class acc. to UL 94 Mating Cycles Number of Contacts Number of power contacts Number of special contacts
Harting 09 34 003 2701 Socket insert durable single unit reliable design
Harting 09 34 003 2701 Socket insert durable single unit reliable design
Standard range
Order code: 03-9308
MPN: 09 34 003 2701

Despatched within 4 working days - 3 in stock
1+ £23.04
10+ £22.13
25+ £21.20
50+ £20.30
Price per unit Ex VAT
Socket 5 3 + PE
Harting 09 34 016 2701 Heavy Duty Connector Insert 16-pin 1pc
Harting 09 34 016 2701 Heavy Duty Connector Insert 16-pin 1pc
Standard range
Order code: 03-9310
MPN: 09 34 016 2701

Despatched within 4 working days - 11 in stock
1+ £37.69
10+ £37.28
25+ £36.57
50+ £35.50
Price per unit Ex VAT
Female Inserts RAL 7032 (pebble grey) AWG 18 ... AWG 14 0.75 ... 2.5mm² = 1 mO 5dbb3851-b94e-4e88-97a1-571845975242 compliant with exemption EN 45545-2 (2020-08) + A1 (2023-10) >1010O -40 ... +125 °C 16 + PE Copper alloy Polycarbonate (PC) V-0 = 500 18 16 2x Relay contact

Trustpilot