Harting 09 34 016 2701 Heavy Duty Connector Insert 16-pin 1pc

MPN
09 34 016 2701
Brand
Harting
EAN-13
2050006165195
Order Code
03-9310
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £37.69
10+ £37.28
25+ £36.57
50+ £35.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Harting socket insert 09 34 016 2701 is an industrial-grade connector designed for high-voltage applications. It is ideal for use in heavy-duty, multicore electrical engineering projects. This robust component is typically employed in various industrial and commercial installations.
Type Socket inset
Current Rating 16A
Gender Female
Category Inserts
Colour Pebble grey (RAL 7032)
Colour (insert) RAL 7032 (pebble grey)
Conductor cross-section (AWG) AWG 18 ... AWG 14
Conductor cross-section (mm²) 0.75 ... 2.5mm²
Connection Screws
Contact Resistance = 1 mO
ECHA SCIP number 5dbb3851-b94e-4e88-97a1-571845975242
ELV status compliant with exemption
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
Insulation Resistance >1010O
Leading Contact (Pe) Yes
Limiting temperature -40 ... +125 °C
Material (contacts) Copper alloy
Material (insert) Polycarbonate (PC)
Material flammability class acc. to UL 94 V-0
Mating Cycles = 500
Maximum Temperature +125°C
Number of Contacts 18
Number of power contacts 16
Number of special contacts 2x Relay contact
Number of Ways 16 + PE
PE contact Yes
Rated current ? 16 A
Rated impulse voltage 6 kV
Rated voltage acc. to CSA 600 V
Rated voltage acc. to UL 600 V
Rated voltage conductor-conductor 690 V
Rated voltage conductor-earth 400 V
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Requirement set with Hazard Levels R22 (HL 1-3)
Series Han Hv E®
Size 24 B
Specification of special contacts Relay contact
Specifications IEC 60664-1
Stripping length 7.5mm
Surface (contacts) Silver plated
Termination Method Screw termination
Tightening torque ?0.5 Nm Contact screw M3
UL / CSA UL 1977 ECBT2.E235076
With wire protection Yes

Reviews

Be the first to submit a review

Trustpilot