Harting 09 34 003 2701 Socket insert durable single unit reliable design

MPN
09 34 003 2701
Brand
Harting
EAN-13
2050006165119
Order Code
03-9308
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.04
10+ £22.13
25+ £21.20
50+ £20.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The socket insert 09 34 003 2701 by Harting is a high voltage, industry grade connector ideal for heavy duty and multicore applications. It is commonly used in electrical engineering environments requiring robust and reliable connections. Its durable construction makes it suitable for industrial use.
Type Socket inset
Current Rating 16A
Gender Socket
Colour Pebble grey (RAL 7032)
Connection Screws
Leading Contact (Pe) Yes
Maximum Temperature +125°C
Number of pins 5
Number of Ways 3 + PE

Reviews

Be the first to submit a review

Trustpilot