Harting Plugs & Headers Socket inset 610951

Harting Brand: Harting
The Harting socket inserts are durable, reliable, and high-quality components commonly used in various applications.
Description Image Product Buy Pricing (Ex VAT) Connection Material Number of pins Type Current Rating Gender Colour Leading Contact (Pe) Maximum Temperature Number of Ways
Harting 09 12 002 2753 Socket insert 1 piece durable and reliable
Harting 09 12 002 2753 Socket insert 1 piece durable and reliable
Standard range
Order code: 03-8873
MPN: 09 12 002 2753

Despatched within 4 working days - 8 in stock
1+ £30.88
Price per unit Ex VAT
Axial screw terminal 2 Socket inset 40 A Socket Pebble grey (RAL 7032) Yes +125°C 2 + PE
Harting 09 12 002 3151 Socket insert 1pc high-quality durable component
Harting 09 12 002 3151 Socket insert 1pc high-quality durable component
Standard range
Order code: 03-8876
MPN: 09 12 002 3151

Despatched within 4 working days - 41 in stock
1+ £9.07
Price per unit Ex VAT
Crimp Polycarbonate (PC) Socket inset 40 A Socket Pebble grey (RAL 7032) Yes +125°C 2 + PE

Trustpilot